Similar

LM75BGD,125 | |
|---|---|
DigiKey Part Number | 568-4769-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM75BGD,125 |
Description | SENSOR DGTL -55C-125C 8XSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM75BGD,125 Models |
Category | Features Output Switch, Programmable Limit |
Manufacturer NXP USA Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-XFDFN |
Output Type I2C | Supplier Device Package 8-XSON, SOT996-2 (2x3) |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BTP,147 | NXP USA Inc. | 43 545 | 568-9815-1-ND | 17,22000 Kč | Similar |



