MMA8652FC, MMA8653FC - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSTBEB865X

DigiKey Part Number
LFSTBEB865X-ND
Manufacturer
Manufacturer Product Number
LFSTBEB865X
Description
BOARD EVAL FOR MMA865XFC
Customer Reference
Detailed Description
MMA8652FC, MMA8653FC - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C
Sensitivity
1024 count/g, 512 count/g, 256 count/g, 128 count/g, 64 count/g
Voltage - Supply
1.95V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MMA8652FC, MMA8653FC
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 028,80000 Kč2 028,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 028,80000 Kč
Unit Price with VAT:2 454,84800 Kč