PF8201 - Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF8201 - Power Management Evaluation Board
NXP Power Management ICs | Digi-Key Daily

KITPF8201FRDMEVM

DigiKey Part Number
568-14773-ND
Manufacturer
Manufacturer Product Number
KITPF8201FRDMEVM
Description
EVAL BOARD FOR PF8201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PF8201 - Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
-
Embedded
-
Utilized IC / Part
PF8201
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 512,32000 Kč6 512,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6 512,32000 Kč
Unit Price with VAT:7 879,90720 Kč