Image for KITFXLC95000EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITFXLC95000EVM

DigiKey Part Number
KITFXLC95000EVM-ND
Manufacturer
Manufacturer Product Number
KITFXLC95000EVM
Description
BOARD EVAL FXLC95000
Customer Reference
Detailed Description
FXLC95000 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C, Serial, SPI
Sensitivity
0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB
Voltage - Supply
1.71V ~ 1.89V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
FXLC95000
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 658,40000 Kč2 658,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 658,40000 Kč
Unit Price with VAT:3 216,66400 Kč