
KITFS85SKTEVM | |
|---|---|
DigiKey Part Number | 568-15320-ND |
Manufacturer | |
Manufacturer Product Number | KITFS85SKTEVM |
Description | EVAL BRD FOR FS8400 FS8500 KL25Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FS8400, FS8500, KL25Z - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | FS8400, FS8500, KL25Z | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 035,72000 Kč | 8 035,72 Kč |
| Unit Price without VAT: | 8 035,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 723,22120 Kč |


