
K32WA-001-T10 | |
|---|---|
DigiKey Part Number | 568-K32WA-001-T10-ND |
Manufacturer | |
Manufacturer Product Number | K32WA-001-T10 |
Description | K32W041A UPGRADE BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K32W041A - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | K32W041A | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,73000 Kč | 911,73 Kč |
| Unit Price without VAT: | 911,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,19330 Kč |

