IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32W061Z

DigiKey Part Number
568-K32W061ZTR-ND - Tape & Reel (TR)
568-K32W061ZCT-ND - Cut Tape (CT)
568-K32W061ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K32W061Z
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
K32W061Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
11.2dBm
Sensitivity
-101.3dBm
Memory Size
640kB Flash, 152kB SRAM
Serial Interfaces
I2C, SPI, PWM, UART
GPIO
22
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
4.3mA
Current - Transmitting
7.4mA ~ 20.3mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,65069 Kč73 650,69 Kč
2 00070,95413 Kč141 908,26 Kč
3 00069,45033 Kč208 350,99 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1202,63000 Kč202,63 Kč
10175,83700 Kč1 758,37 Kč
25166,50560 Kč4 162,64 Kč
100153,70750 Kč15 370,75 Kč
250146,04192 Kč36 510,48 Kč
500140,63200 Kč70 316,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10173,52700 Kč1 735,27 Kč
25158,51800 Kč3 962,95 Kč
100140,02940 Kč14 002,94 Kč
250130,19516 Kč32 548,79 Kč
500123,82604 Kč61 913,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:202,63000 Kč
Unit Price with VAT:245,18230 Kč