
K32W061Y | |
|---|---|
DigiKey Part Number | 568-K32W061YTR-ND - Tape & Reel (TR) 568-K32W061YCT-ND - Cut Tape (CT) 568-K32W061YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K32W061Y |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 175,83700 Kč | 1 758,37 Kč |
| 25 | 166,50560 Kč | 4 162,64 Kč |
| 100 | 153,70750 Kč | 15 370,75 Kč |
| 250 | 146,04192 Kč | 36 510,48 Kč |
| 500 | 140,63200 Kč | 70 316,00 Kč |
| 1 000 | 135,53642 Kč | 135 536,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 126,22208 Kč | 504 888,32 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |

