
K32W041AZ | |
|---|---|
DigiKey Part Number | 568-K32W041AZTR-ND - Tape & Reel (TR) 568-K32W041AZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K32W041AZ |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11.2dBm | |
Sensitivity | -101.3dBm | |
Memory Size | 640kB Flash, 152kB SRAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
GPIO | 22 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 121,66200 Kč | 1 216,62 Kč |
| 25 | 115,11960 Kč | 2 877,99 Kč |
| 100 | 106,13020 Kč | 10 613,02 Kč |
| 250 | 100,74252 Kč | 25 185,63 Kč |
| 500 | 96,93936 Kč | 48 469,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,35648 Kč | 93 356,48 Kč |
| 2 000 | 89,98221 Kč | 179 964,42 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

