
K32W032S1M2VPJAT | |
|---|---|
DigiKey Part Number | 568-14642-ND |
Manufacturer | |
Manufacturer Product Number | K32W032S1M2VPJAT |
Description | MCU KINETIS BT5/FSK 176-VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 Kinetis K32W0x Microcontroller IC 32-Bit Dual-Core 72MHz 1.25MB (1.25M x 8) FLASH 176-VFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 72MHz | |
Connectivity | EBI/EMI, I2C, SAI, SDHC, SPI, UART/USART, USB | |
Peripherals | Bluetooth, DMA, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 12bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 196,67131 Kč | 51 134,54 Kč |
| Unit Price without VAT: | 196,67131 Kč |
|---|---|
| Unit Price with VAT: | 237,97229 Kč |

