K32W061 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32W-001-T10

DigiKey Part Number
568-K32W-001-T10-ND
Manufacturer
Manufacturer Product Number
K32W-001-T10
Description
K32W061/41 UPGRADE BOARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
K32W061 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
K32W061
Note
K32W061 is mounted on the board
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1833,41000 Kč833,41 Kč
Manufacturers Standard Package
Unit Price without VAT:833,41000 Kč
Unit Price with VAT:1 008,42610 Kč