
JN5188THN/001Z | |
|---|---|
DigiKey Part Number | 568-JN5188THN/001ZTR-ND - Tape & Reel (TR) 568-JN5188THN/001ZCT-ND - Cut Tape (CT) 568-JN5188THN/001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JN5188THN/001Z |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 640kB Flash, 152kB SRAM |
Mfr | Serial Interfaces I2C, SPI, PWM, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 22 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.3mA |
Type TxRx + MCU | Current - Transmitting 7.36mA ~ 20.28mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C (TJ) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Power - Output 11.2dBm | Supplier Device Package 40-HVQFN (6x6) |
Sensitivity -101.3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 147,84700 Kč | 1 478,47 Kč |
| 25 | 139,94760 Kč | 3 498,69 Kč |
| 100 | 129,11250 Kč | 12 911,25 Kč |
| 250 | 122,61908 Kč | 30 654,77 Kč |
| 500 | 118,03564 Kč | 59 017,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,71782 Kč | 113 717,82 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |

