
JN5169XK020UL | |
|---|---|
DigiKey Part Number | 568-13051-ND |
Manufacturer | |
Manufacturer Product Number | JN5169XK020UL |
Description | JN5169 LIGHTING EXPANSION KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | JN5169 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part JN5169 |
Packaging Bulk | RF Type 802.15.4 (Zigbee®) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 764,36000 Kč | 8 764,36 Kč |
| Unit Price without VAT: | 8 764,36000 Kč |
|---|---|
| Unit Price with VAT: | 10 604,87560 Kč |


