IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5168/001,515

DigiKey Part Number
568-10145-2-ND - Tape & Reel (TR)
568-10145-1-ND - Cut Tape (CT)
568-10145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JN5168/001,515
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Memory Size
256kB Flash, 4kB EEPROM, 32kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Active
GPIO
20
DigiKey Programmable
Not Verified
Voltage - Supply
2V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
17mA
RF Family/Standard
802.15.4
Current - Transmitting
15.3mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
40-HVQFN (6x6)
Power - Output
2.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
10106,92200 Kč1 069,22 Kč
25101,14320 Kč2 528,58 Kč
10093,19960 Kč9 319,96 Kč
25088,44104 Kč22 110,26 Kč
50085,08096 Kč42 540,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,91446 Kč81 914,46 Kč
2 00078,93243 Kč157 864,86 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč