
JN5168/001,515 | |
|---|---|
DigiKey Part Number | 568-10145-2-ND - Tape & Reel (TR) 568-10145-1-ND - Cut Tape (CT) 568-10145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JN5168/001,515 |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 2.5dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash, 4kB EEPROM, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 15.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,16000 Kč | 102,16 Kč |
| 10 | 88,34200 Kč | 883,42 Kč |
| 25 | 83,54840 Kč | 2 088,71 Kč |
| 100 | 76,96760 Kč | 7 696,76 Kč |
| 250 | 73,02240 Kč | 18 255,60 Kč |
| 500 | 70,23648 Kč | 35 118,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,46950 Kč | 57 469,50 Kč |
| 2 000 | 55,36758 Kč | 110 735,16 Kč |
| 3 000 | 54,19533 Kč | 162 585,99 Kč |
| Unit Price without VAT: | 102,16000 Kč |
|---|---|
| Unit Price with VAT: | 123,61360 Kč |

