
HTRC11001T/03EE,11 | |
|---|---|
DigiKey Part Number | 568-2207-2-ND - Tape & Reel (TR) 568-2207-1-ND - Cut Tape (CT) 568-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTRC11001T/03EE,11 |
Description | IC RFID READER 125KHZ 14SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 125kHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HTRC11001T/03EE,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 10 | 98,21900 Kč | 982,19 Kč |
| 25 | 92,87280 Kč | 2 321,82 Kč |
| 100 | 85,52830 Kč | 8 552,83 Kč |
| 250 | 81,12672 Kč | 20 281,68 Kč |
| 500 | 78,01804 Kč | 39 009,02 Kč |
| 1 000 | 75,08851 Kč | 75 088,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,47544 Kč | 178 688,60 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |











