Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2107PW,118

DigiKey Part Number
568-12297-2-ND - Tape & Reel (TR)
568-12297-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTL2107PW,118
Description
IC XLTR MS UNIDIR 28-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL
Output Signal
LVTTL
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1029,47000 Kč294,70 Kč
2526,83440 Kč670,86 Kč
10023,93390 Kč2 393,39 Kč
25022,54876 Kč5 637,19 Kč
50021,71434 Kč10 857,17 Kč
Unit Price without VAT:40,00000 Kč
Unit Price with VAT:48,40000 Kč