
GTL2014PWZ | |
|---|---|
DigiKey Part Number | 568-GTL2014PWZTR-ND - Tape & Reel (TR) 568-GTL2014PWZCT-ND - Cut Tape (CT) 568-GTL2014PWZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTL2014PWZ |
Description | IC XLTR MS BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,52740 Kč | 3 131,85 Kč |
| 500 | 12,01254 Kč | 6 006,27 Kč |
| 1 000 | 11,58880 Kč | 11 588,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,14137 Kč | 27 853,42 Kč |
| 5 000 | 10,87176 Kč | 54 358,80 Kč |
| 7 500 | 10,73673 Kč | 80 525,47 Kč |
| 12 500 | 10,58716 Kč | 132 339,50 Kč |
| 17 500 | 10,51244 Kč | 183 967,70 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



