
GTL2012DP,118 | |
|---|---|
DigiKey Part Number | 568-4233-2-ND - Tape & Reel (TR) 568-4233-1-ND - Cut Tape (CT) 568-4233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTL2012DP,118 |
Description | IC XLTR MS BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 18,44000 Kč | 184,40 Kč |
| 25 | 16,68840 Kč | 417,21 Kč |
| 100 | 14,75610 Kč | 1 475,61 Kč |
| 250 | 13,83576 Kč | 3 458,94 Kč |
| 500 | 13,41728 Kč | 6 708,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,34069 Kč | 30 851,73 Kč |
| 5 000 | 12,04990 Kč | 60 249,50 Kč |
| 7 500 | 11,90425 Kč | 89 281,88 Kč |
| 12 500 | 11,74297 Kč | 146 787,12 Kč |
| 17 500 | 11,64861 Kč | 203 850,67 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |











