


FXTH870511DT1 | |
|---|---|
DigiKey Part Number | FXTH870511DT1TR-ND - Tape & Reel (TR) FXTH870511DT1CT-ND - Cut Tape (CT) FXTH870511DT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXTH870511DT1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 140,60300 Kč | 1 406,03 Kč |
| 25 | 130,06160 Kč | 3 251,54 Kč |
| 100 | 112,48630 Kč | 11 248,63 Kč |
| 500 | 105,45658 Kč | 52 728,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 98,42624 Kč | 196 852,48 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

