Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLS8964AFR1

DigiKey Part Number
568-FXLS8964AFR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXLS8964AFR1
Description
ACCELEROMETER 2-16G 10DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FXLS8964AFR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g)
-
Bandwidth
1.6kHz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN
Supplier Device Package
10-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,94481 Kč32 944,81 Kč
Manufacturers Standard Package
Unit Price without VAT:32,94481 Kč
Unit Price with VAT:39,86322 Kč