FS32K144HRT0MLHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 114,47270 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 105,09499 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 308,67060 Kč
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
64 LQFP

FS32K144HRT0MLHR

DigiKey Part Number
568-FS32K144HRT0MLHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K144HRT0MLHR
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500161,68460 Kč242 526,90 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68460 Kč
Unit Price with VAT:195,63837 Kč