
FRDMSTBC-P3115 | |
|---|---|
DigiKey Part Number | FRDMSTBC-P3115-ND |
Manufacturer | |
Manufacturer Product Number | FRDMSTBC-P3115 |
Description | EVAL BOARD FOR MPL3115A2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MPL3115A2 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.95V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MPL3115A2 |
Sensor Type Pressure | Base Product Number |
Sensing Range 20 ~ 110 kPa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,97000 Kč | 437,97 Kč |
| Unit Price without VAT: | 437,97000 Kč |
|---|---|
| Unit Price with VAT: | 529,94370 Kč |


