
FRDMGD3100HBIEVM | |
|---|---|
DigiKey Part Number | 568-15323-ND |
Manufacturer | |
Manufacturer Product Number | FRDMGD3100HBIEVM |
Description | EVAL BD FOR KL1X KL2X MC33GD3100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL1x, KL2x, MC33GD3100 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | KL1x, KL2x, MC33GD3100 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 504,34000 Kč | 6 504,34 Kč |
| Unit Price without VAT: | 6 504,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 870,25140 Kč |

