
FRDM33772CSPEVB | |
|---|---|
DigiKey Part Number | 568-FRDM33772CSPEVB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM33772CSPEVB |
Description | EVAL BOARD FOR MC33772C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33772C - Battery Cell Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Cell Controller | |
Embedded | Yes, MCU | |
Utilized IC / Part | MC33772C | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 719,72000 Kč | 4 719,72 Kč |
| Unit Price without VAT: | 4 719,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 710,86120 Kč |

