
FRDM33772BTPLEVB | |
|---|---|
DigiKey Part Number | 568-13900-ND |
Manufacturer | |
Manufacturer Product Number | FRDM33772BTPLEVB |
Description | EVAL BOARD FOR MC33772 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33772 - Battery Cell Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Cell Controller | |
Embedded | - | |
Utilized IC / Part | MC33772 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 931,11000 Kč | 2 931,11 Kč |
| Unit Price without VAT: | 2 931,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,64310 Kč |


