FXLC95000CL - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-STBC-SA9500

DigiKey Part Number
FRDM-STBC-SA9500-ND
Manufacturer
Manufacturer Product Number
FRDM-STBC-SA9500
Description
EVAL BOARD FOR FXLC95000CL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
FXLC95000CL - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C, Serial, SPI
Sensitivity
0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB
Voltage - Supply
1.71V ~ 1.89V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
FXLC95000CL
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 101,77000 Kč1 101,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 101,77000 Kč
Unit Price with VAT:1 333,14170 Kč