
FRDM-PF1550EVM | |
|---|---|
DigiKey Part Number | 568-14658-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-PF1550EVM |
Description | EVAL BOARD FOR PF1550 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF1550 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PF1550 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,21000 Kč | 6 535,21 Kč |
| Unit Price without VAT: | 6 535,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 907,60410 Kč |

