
FRDM-MCXA166 | |
|---|---|
DigiKey Part Number | 568-FRDM-MCXA166-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MCXA166 |
Description | FRDM-MCXA166 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCXA346 Freedom MCX A ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M33 |
Mfr | Platform |
Series | Utilized IC / Part MCXA346 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,76000 Kč | 481,76 Kč |
| Unit Price without VAT: | 481,76000 Kč |
|---|---|
| Unit Price with VAT: | 582,92960 Kč |

