
FRDM-KL28Z | |
|---|---|
DigiKey Part Number | FRDM-KL28Z-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KL28Z |
Description | FREEDOM KL28 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL28 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KL28 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,05000 Kč | 755,05 Kč |
| Unit Price without VAT: | 755,05000 Kč |
|---|---|
| Unit Price with VAT: | 913,61050 Kč |


