
FRDM-K32L3A6 | |
---|---|
DigiKey Part Number | 568-FRDM-K32L3A6-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K32L3A6 |
Description | FREEDOM DEV K32L3A6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K32 L3 Freedom Kinetis ARM® Cortex®-M0+, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K32 L3 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 917,35000 Kč | 917,35 Kč |
Unit Price without VAT: | 917,35000 Kč |
---|---|
Unit Price with VAT: | 1 109,99350 Kč |