
FRDM-IMX91QSB | |
---|---|
DigiKey Part Number | 568-FRDM-IMX91QSB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-IMX91QSB |
Description | FRDM-IMX91QSB |
Customer Reference | |
Detailed Description | i.MX 91 i.MX ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55 | |
Platform | - | |
Utilized IC / Part | i.MX 91 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 002,96000 Kč | 1 002,96 Kč |
Unit Price without VAT: | 1 002,96000 Kč |
---|---|
Unit Price with VAT: | 1 213,58160 Kč |