
FRDM-GD3100EVM | |
|---|---|
DigiKey Part Number | 568-14801-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-GD3100EVM |
Description | EVAL BOARD FOR GD3100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | GD3100 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | GD3100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 551,80000 Kč | 6 551,80 Kč |
| Unit Price without VAT: | 6 551,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 927,67800 Kč |

