
DSP56F826BU80E | |
|---|---|
DigiKey Part Number | DSP56F826BU80E-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F826BU80E |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56F826BU80E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, SCI, SPI, SSI | |
Peripherals | POR, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 2.75V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,72000 Kč | 725,72 Kč |
| 10 | 589,30200 Kč | 5 893,02 Kč |
| 25 | 555,24440 Kč | 13 881,11 Kč |
| 100 | 517,81090 Kč | 51 781,09 Kč |
| Unit Price without VAT: | 725,72000 Kč |
|---|---|
| Unit Price with VAT: | 878,12120 Kč |


