
DEVKIT-S12G128 | |
|---|---|
DigiKey Part Number | DEVKIT-S12G128-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-S12G128 |
Description | MC9S12G EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MC9S12G HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MC9S12G |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Active | Suggested Programming Environment CodeWarrior |
Type MCU 16-Bit | Base Product Number |
Core Processor HCS12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,15000 Kč | 1 724,15 Kč |
| Unit Price without VAT: | 1 724,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 086,22150 Kč |

