RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 36-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLRC66303EVY

DigiKey Part Number
568-CLRC66303EVYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLRC66303EVY
Description
NFC/RFID TAGS & TRANSPONDERS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 36-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, 18000-3, ISO 18092, Mifare, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-VFBGA
Supplier Device Package
36-VFBGA (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000105,23013 Kč526 150,65 Kč
Manufacturers Standard Package
Unit Price without VAT:105,23013 Kč
Unit Price with VAT:127,32846 Kč