
CBTL06DP213EE,118 | |
|---|---|
DigiKey Part Number | 568-9814-2-ND - Tape & Reel (TR) 568-9814-1-ND - Cut Tape (CT) 568-9814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL06DP213EE,118 |
Description | IC MUX 6CH DISPLAY PORT 48TFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL06DP213EE,118 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer NXP USA Inc. | -3db Bandwidth 11.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Applications DisplayPort, PCIe | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1, 4:1 | Package / Case 48-TFBGA |
Number of Channels 6 | Supplier Device Package 48-TFBGA (5x5) |
On-State Resistance (Max) 14Ohm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,63960 Kč | 4 463,96 Kč |
| 250 | 42,29248 Kč | 10 573,12 Kč |
| 500 | 41,76166 Kč | 20 880,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,01673 Kč | 117 050,19 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

