Similar

CBTL04DP211BS,518 | |
|---|---|
DigiKey Part Number | 568-6702-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTL04DP211BS,518 |
Description | IC VIDEO MULTIPLEXER 32HVQFN |
Customer Reference | |
Detailed Description | Video Multiplexer IC I2C 32-HVQFN (3x6) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Function Multiplexer | Supplier Device Package 32-HVQFN (3x6) |
Applications Video Display | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBTL06DP213EE,118 | NXP USA Inc. | 3 867 | 568-9814-1-ND | 72,02000 Kč | Similar |


