
CBTL04083BBS,518 | |
|---|---|
DigiKey Part Number | 568-6656-2-ND - Tape & Reel (TR) 568-6656-1-ND - Cut Tape (CT) 568-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL04083BBS,518 |
Description | IC MUX/DEMUX 2:1 4CH 42HVQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer NXP USA Inc. | -3db Bandwidth 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, SATA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort, PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 42-VFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 42-HVQFN (3.5x9) |
On-State Resistance (Max) 6Ohm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,41543 Kč | 69 661,72 Kč |
| 8 000 | 17,07025 Kč | 136 562,00 Kč |
| 12 000 | 16,90339 Kč | 202 840,68 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

