DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL04083ABS,518

DigiKey Part Number
568-6655-2-ND - Tape & Reel (TR)
568-6655-1-ND - Cut Tape (CT)
568-6655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL04083ABS,518
Description
IC MUX/DEMUX 2:1 4CH 42HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
CBTL04083ABS,518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
NXP USA Inc.
-3db Bandwidth
8.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, SATA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
DisplayPort, PCIe, USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
42-VFQFN Exposed Pad
Number of Channels
4
Supplier Device Package
42-HVQFN (3.5x9)
On-State Resistance (Max)
6Ohm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45500 Kč3 145,50 Kč
25029,70460 Kč7 426,15 Kč
50028,91088 Kč14 455,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,99214 Kč107 968,56 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč