
BRKTSTBC-P3115 | |
|---|---|
DigiKey Part Number | BRKTSTBC-P3115-ND |
Manufacturer | |
Manufacturer Product Number | BRKTSTBC-P3115 |
Description | BREAKOUT BOARD FOR MPL3115A2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MPL3115A2 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 20 ~ 110 kPa | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPL3115A2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,93000 Kč | 894,93 Kč |
| Unit Price without VAT: | 894,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,86530 Kč |

