
BRKT-STBC-SA9500 | |
|---|---|
DigiKey Part Number | BRKT-STBC-SA9500-ND |
Manufacturer | |
Manufacturer Product Number | BRKT-STBC-SA9500 |
Description | BREAKOUT BOARD FOR FXLC95000CL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FXLC95000CL - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB | |
Voltage - Supply | 1.71V ~ 1.89V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | FXLC95000CL | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,50000 Kč | 860,50 Kč |
| Unit Price without VAT: | 860,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,20500 Kč |

