
BGU6104,147 | |
|---|---|
DigiKey Part Number | 568-14303-2-ND - Tape & Reel (TR) 568-14303-1-ND - Cut Tape (CT) 568-14303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU6104,147 |
Description | IC RF AMP GPS 40MHZ-4GHZ 6HXSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 6-HXSON (1.3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 13dBm | |
Gain | 16.5dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 40mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-HXSON (1.3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 21,99700 Kč | 219,97 Kč |
| 25 | 20,75520 Kč | 518,88 Kč |
| 100 | 19,03130 Kč | 1 903,13 Kč |
| 250 | 17,99776 Kč | 4 499,44 Kč |
| 500 | 17,26690 Kč | 8 633,45 Kč |
| 1 000 | 16,57751 Kč | 16 577,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,12506 Kč | 75 625,30 Kč |
| 10 000 | 14,55854 Kč | 145 585,40 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |

