BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2802,115

DigiKey Part Number
568-14547-2-ND - Tape & Reel (TR)
568-14547-1-ND - Cut Tape (CT)
568-14547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA2802,115
Description
IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BGA2802,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
0Hz ~ 2.2GHz
P1dB
7dBm
Gain
31dB
Noise Figure
5.1dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V
Current - Supply
12.5mA
Test Frequency
2.15GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 772
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,27300 Kč62,73 Kč
255,90240 Kč147,56 Kč
1005,39510 Kč539,51 Kč
2505,09072 Kč1 272,68 Kč
5004,87434 Kč2 437,17 Kč
1 0004,66994 Kč4 669,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,36928 Kč13 107,84 Kč
6 0004,19337 Kč25 160,22 Kč
9 0004,09514 Kč36 856,26 Kč
15 0003,97611 Kč59 641,65 Kč
21 0003,90047 Kč81 909,87 Kč
30 0003,82265 Kč114 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč