Similar

BGA2771,115 | |
|---|---|
DigiKey Part Number | 568-2074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA2771,115 |
Description | IC AMP ISM 20MHZ-2.5GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 20MHz ~ 2.5GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGA2771,115 Models |
Category | RF Type ISM |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 4V |
Packaging Tape & Reel (TR) | Current - Supply 33.3mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 20MHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 12.1dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 21.4dB | Supplier Device Package 6-TSSOP |
Noise Figure 4.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55012IEZ-T7 | Renesas Electronics Corporation | 21 052 | ISL55012IEZ-T7CT-ND | 34,44000 Kč | Similar |


