
BFU790F,115 | |
---|---|
DigiKey Part Number | 568-8459-2-ND - Tape & Reel (TR) 568-8459-1-ND - Cut Tape (CT) 568-8459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU790F,115 |
Description | RF TRANS NPN 2.8V 25GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 100mA 25GHz 234mW Surface Mount 4-DFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz | |
Gain | - | |
Power - Max | 234mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 235 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
10 | 19,20500 Kč | 192,05 Kč |
100 | 12,76250 Kč | 1 276,25 Kč |
500 | 9,99506 Kč | 4 997,53 Kč |
1 000 | 9,10458 Kč | 9 104,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,97379 Kč | 23 921,37 Kč |
6 000 | 7,40458 Kč | 44 427,48 Kč |
9 000 | 7,11472 Kč | 64 032,48 Kč |
15 000 | 7,08220 Kč | 106 233,00 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |