Similar
Similar

BFU550AVL | |
|---|---|
DigiKey Part Number | 568-BFU550AVLTR-ND - Tape & Reel (TR) 568-BFU550AVLCT-ND - Cut Tape (CT) 568-BFU550AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550AVL |
Description | RF TRANS NPN 12V 11GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Power - Max 450mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 15mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 11GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 1.4dB @ 1.8GHz | Base Product Number |
Gain 12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP10TA | onsemi | 1 682 | KSP10TACT-ND | 2,50000 Kč | Similar |
| KST10MTF | onsemi | 5 171 | KST10MTFCT-ND | 2,09000 Kč | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | 2,29000 Kč | Similar |
| MMBTH10LT3G | onsemi | 3 701 | MMBTH10LT3GOSCT-ND | 2,09000 Kč | Similar |





