
BFU530WX | |
|---|---|
DigiKey Part Number | 568-11511-2-ND - Tape & Reel (TR) 568-11511-1-ND - Cut Tape (CT) 568-11511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU530WX |
Description | RF TRANS NPN 12V 11GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 18.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,36500 Kč | 73,65 Kč |
| 25 | 6,58320 Kč | 164,58 Kč |
| 100 | 5,72170 Kč | 572,17 Kč |
| 250 | 5,30968 Kč | 1 327,42 Kč |
| 500 | 5,06210 Kč | 2 531,05 Kč |
| 1 000 | 4,85799 Kč | 4 857,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60582 Kč | 13 817,46 Kč |
| 6 000 | 4,48245 Kč | 26 894,70 Kč |
| 9 000 | 4,42063 Kč | 39 785,67 Kč |
| 15 000 | 4,35216 Kč | 65 282,40 Kč |
| 21 000 | 4,31217 Kč | 90 555,57 Kč |
| 30 000 | 4,27369 Kč | 128 210,70 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |



