BFG540W/X,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 53 720
Unit Price: 6,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 21 206
Unit Price: 6,51000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 047
Unit Price: 25,20000 Kč
Datasheet
RF Transistor NPN 15V 120mA 9GHz 500mW Surface Mount CMPAK-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFG540W/X,115

DigiKey Part Number
568-6192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFG540W/X,115
Description
RF TRANS NPN 15V 9GHZ CMPAK-4
Customer Reference
Detailed Description
RF Transistor NPN 15V 120mA 9GHz 500mW Surface Mount CMPAK-4
Datasheet
 Datasheet
EDA/CAD Models
BFG540W/X,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 40mA, 8V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
120mA
Part Status
Obsolete
Operating Temperature
175°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
SC-82A, SOT-343
Frequency - Transition
9GHz
Supplier Device Package
CMPAK-4
Noise Figure (dB Typ @ f)
1.3dB ~ 2.4dB @ 900MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFR380FH6327XTSA1Infineon Technologies53 720448-BFR380FH6327XTSA1CT-ND6,51000 KčSimilar
BFR93AWH6327XTSA1Infineon Technologies21 206BFR93AWH6327XTSA1CT-ND6,51000 KčSimilar
CMPT918 TR PBFREECentral Semiconductor Corp6 0471514-CMPT918TRPBFREECT-ND25,20000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes