
BF1118W,115 | |
|---|---|
DigiKey Part Number | 568-8475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1118W,115 |
Description | IC RF SWITCH 1GHZ 4SO |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 1 GHz 50Ohm 4-SO |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB (max) |
Manufacturer NXP USA Inc. | Test Frequency 1GHz |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case SOT-343 Reverse Pinning |
Frequency Range 0Hz ~ 1GHz | Supplier Device Package 4-SO |
Isolation 30dB (min) | Base Product Number |

